VishayIH05BQ101KInduktor verbleit
Inductor Filter Wirewound 100uH 10% 1KHz Ferrite 7.5A 50mOhm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 7.5 | |
| 0.05 | |
| Through Hole | |
| Radial | |
| 25.4 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.84 | |
| 34.93 |
This filter IH05BQ101K leaded inductor from Vishay is available for both power applications and RF applications. This part has a pitch of 25.4 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has an inductance of 100u H. This leaded inductor has a maximum DC current of 7.5 A with a maximum resistance of 50m Ohm. Its test frequency is 1K Hz. It has a tolerance of 10%. This product is 34.93 mm long with a diameter of 21.84 mm. This device is made with wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

