VishayIH05BQ680KInduktor verbleit
Inductor Filter Wirewound 68uH 10% 1KHz Ferrite 7.5A 35mOhm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 68u | |
| 10% | |
| 1K | |
| 7.5 | |
| 0.035 | |
| Through Hole | |
| Radial | |
| 22.23 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.84 | |
| 28.58 |
Jump-start your electrical design by including this filter IH05BQ680K leaded inductor from Vishay. This part has a pitch of 22.23 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This product is 28.58 mm long with a diameter of 21.84 mm. It has an inductance of 68u H. This leaded inductor has a maximum DC current of 7.5 A with a maximum resistance of 35m Ohm. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 1K Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

