VishayIH10BQ101KInduktor verbleit
Inductor Filter Wirewound 100uH 10% 1KHz Ferrite 10A 30mOhm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 10 | |
| 0.03 | |
| Through Hole | |
| Radial | |
| 33.32 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.75 | |
| 41.28 |
Use this filter IH10BQ101K leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This part has a pitch of 33.32 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 10 A with a maximum resistance of 30m Ohm. It has an inductance of 100u H. This device is made with wirewound technology. Its test frequency is 1K Hz. This product is 41.28 mm long with a diameter of 23.75 mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

