VishayIHA101EBInduktor verbleit
Inductor Filter Solenoidal Core 50uH 10% 1KHz Ferrite 2.5A 120mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 50u | |
| 10% | |
| 1K | |
| 2.5 | |
| 0.12 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.07 | |
| 26.68 |
This filter IHA101EB leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 120m Ohm. It has an inductance of 50u H. This product is 26.68 mm long with a diameter of 12.07 mm. This device utilizes solenoidal core technology. Its test frequency is 1K Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

