VishayIHA105BAInduktor verbleit
Inductor Filter Solenoidal Core 1mH 10% 1KHz Ferrite 1.4A 600mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 1000u | |
| 10% | |
| 1K | |
| 1.4 | |
| 0.6 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.97 | |
| 36.21 |
This filter IHA105BA leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. It has an inductance of 1m H. This product is 36.21 mm long with a diameter of 13.97 mm. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 600m Ohm. This device utilizes solenoidal core technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

