VishayIHA205BAInduktor verbleit
Inductor Filter Solenoidal Core 500uH 10% 1KHz Ferrite 2.3A 320mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 500u | |
| 10% | |
| 1K | |
| 2.3 | |
| 0.32 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 19.05 | |
| 33.03 |
Jump-start your electrical design by including this filter IHA205BA leaded inductor from Vishay. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 33.03 mm long with a diameter of 19.05 mm. This leaded inductor has a maximum DC current of 2.3 A with a maximum resistance of 320m Ohm. It has an inductance of 500u H. Its test frequency is 1K Hz. It has a tolerance of 10%. This device is made with solenoidal core technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

