VishayIHA302BAInduktor verbleit
Inductor Filter Solenoidal Core 10uH 10% 1KHz Ferrite 6.1A 21mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 10u | |
| 10% | |
| 1K | |
| 6.1 | |
| 0.021 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.07 | |
| 29.73 |
Your electrical design will benefit from this filter IHA302BA leaded inductor from Vishay. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 10%. It has an inductance of 10u H. This product is 29.73 mm long with a diameter of 12.07 mm. This device utilizes solenoidal core technology. This leaded inductor has a maximum DC current of 6.1 A with a maximum resistance of 21m Ohm. Its test frequency is 1K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

