VishayIHA305EBInduktor verbleit
Inductor Filter Solenoidal Core 100uH 10% 1KHz Ferrite 4.2A 70mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 4.2 | |
| 0.07 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.97 | |
| 36.21 |
This filter IHA305EB leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 4.2 A with a maximum resistance of 70m Ohm. This device is made with solenoidal core technology. It has an inductance of 100u H. Its test frequency is 1K Hz. This product is 36.21 mm long with a diameter of 13.97 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

