VishayIHA501BAInduktor verbleit
Inductor Filter Solenoidal Core 5uH 10% 1KHz Ferrite 9.3A 10mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 5u | |
| 10% | |
| 1K | |
| 9.3 | |
| 0.01 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.07 | |
| 33.03 |
If you need a convenient and easily removable inductor for your electrical design then consider this filter IHA501BA leaded inductor from Vishay. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 33.03 mm long with a diameter of 12.07 mm. It has an inductance of 5u H. Its test frequency is 1K Hz. This device is made with solenoidal core technology. This leaded inductor has a maximum DC current of 9.3 A with a maximum resistance of 10m Ohm. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

