VishayIHCL4040DZER2R7M5AInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 9.3A/8.5A 0.017Ohm/0.0179Ohm DCR 4040 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 2.7u | |
| 20% | |
| 100K | |
| 9.3(Typ)|8.5(Typ) | |
| 11(Typ) | |
| 0.017|0.0179 | |
| 4 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 10.92 | |
| Surface Mount | |
| 10.29 | |
| 4 |
This IHCL4040DZER2R7M5A surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 2°C/W mm deep. This device is made with LDO technology. It has an inductance of Fixed H. It is reliable with a failure rate grade of 0.125@1500mA|0.28@3A. This SMD inductor has a maximum DC current of 6.5 A with a maximum resistance of <1.8 Ohm. Its test frequency is Positive Hz, while its minimum self-resonant frequency is 1.2 Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

