VishayIHD1BH560LInduktor verbleit

Inductor High Current Filter Bobbin Core 56uH 15% 1KHz Ferrite 1.4A 130mOhm DCR AXL Bulk

Your electrical design will benefit from this high current filter IHD1BH560L leaded inductor from Vishay. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 17.78 mm long with a diameter of 6.85 mm. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 130m Ohm. It has a tolerance of 15%. It has an inductance of 56u H. Its test frequency is 1K Hz.

Import TariffMay apply to this part

1.001 Stück: morgen versandbereit

    Total3,17 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1926+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Dominikanische Republik
      • In Stock: 1.001 Stück
      • Price: 3,1702 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.