VishayIHD1RR470LInduktor verbleit
Inductor High Current Filter Bobbin Core 47uH 15% 1KHz Ferrite 1.6A 104mOhm DCR AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 15% | |
| 1K | |
| 1.6 | |
| 0.104 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.85 | |
| 17.78 |
This high current filter IHD1RR470L leaded inductor from Vishay is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes bobbin core technology. It has an inductance of 47u H. It has a tolerance of 15%. This product is 17.78 mm long with a diameter of 6.85 mm. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 104m Ohm. Its test frequency is 1K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

