VishayIHD3BH100LInduktor verbleit
Inductor High Current Filter Bobbin Core 10uH 15% 1KHz Ferrite 4A 16mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 10u | |
| 15% | |
| 1K | |
| 4 | |
| 0.016 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
Use this high current filter IHD3BH100L leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has an inductance of 10u H. This product is 22.86 mm long with a diameter of 11.68 mm. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 16m Ohm. It has a tolerance of 15%. Its test frequency is 1K Hz. This device is made with bobbin core technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

