VishayIHD3BH470LInduktor verbleit
Inductor High Current Filter Bobbin Core 47uH 15% 1KHz Ferrite 4A 34mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 15% | |
| 1K | |
| 4 | |
| 0.034 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
This high current filter IHD3BH470L leaded inductor from Vishay is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 15%. This product is 22.86 mm long with a diameter of 11.68 mm. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 34m Ohm. It has an inductance of 47u H. Its test frequency is 1K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

