VishayIHD3ER102LInduktor verbleit
Inductor High Current Filter Bobbin Core 1000uH 15% 1KHz Ferrite 0.8A 0.844Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 1000u | |
| 15% | |
| 1K | |
| 0.8 | |
| 0.844 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.68 | |
| 22.86 |
Resist changes in electric current flow in your electrical design with this high current filter IHD3ER102L leaded inductor from Vishay. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 1m H. Its test frequency is 1K Hz. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 800m A with a maximum resistance of 844m Ohm. This device utilizes bobbin core technology. This product is 22.86 mm long with a diameter of 11.68 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

