VishayIHHP1008ABER1R0M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 2.7A 0.048Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 30 | |
| 20% | |
| 100K | |
| 2.7 | |
| 3.5 | |
| 0.048 | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
This terminal block IHHP1008ABER1R0M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. It has an inductance of 4 H. Its test frequency is 41 Hz. This SMD inductor has a maximum DC current of Straight A with a maximum resistance of Cable Mount Ohm. This device is made with f technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

