VishayIHHP1008AZER2R2M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 1.7A 0.112Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 1.7 | |
| 2.35 | |
| 0.112 | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
This terminal block IHHP1008AZER2R2M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. It has an inductance of 12 H. This SMD inductor has a maximum resistance of Cable Mount Ohm. This device is made with f technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

