VishayIHLM2525CZER2R2M01Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 8A 0.02Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 20% | |
| 100K | |
| 8(Typ) | |
| 14(Typ) | |
| 0.02 | |
| 38M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLM2525CZER2R2M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 2.2u H. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 8(Typ) A with a maximum resistance of 20m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

