VishayIHLM2525CZER2R2M07Induktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 8A 0.01773Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 2.2u | |
| 20% | |
| 100K | |
| 8(Typ) | |
| 14(Typ) | |
| 0.01773(Typ) | |
| 38M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
This power IHLM2525CZER2R2M07 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 8(Typ) A with a maximum resistance of 17.73m(Typ) Ohm. It has an inductance of 2.2u H. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

