VishayIHLM2525CZER3R3M01Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.3u | |
| 20% | |
| 100K | |
| 6(Typ) | |
| 13.5(Typ) | |
| 0.03 | |
| 30M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
This power IHLM2525CZER3R3M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 3.3u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 6(Typ) A with a maximum resistance of 30m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

