VishayIHLM2525CZERR68M01Induktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15.5A 0.0055Ohm DCR 2525 T/R

An ideal space-saving electronic component is this power IHLM2525CZERR68M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 15.5(Typ) A with a maximum resistance of 5.5m Ohm. Its test frequency is 100K Hz. It has an inductance of 680n H. It has a tolerance of 20%.

Import TariffMay apply to this part

3 Stück: morgen versandbereit

    Total0,46 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1845+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Israel
      • In Stock: 3 Stück
      • Price: 0,4644 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.