VishayIHLP1212AEERR22M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 8.5A 0.0114Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20% | |
| 100K | |
| 8.5(Typ) | |
| 9(Typ) | |
| 0.0114 | |
| 222M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 1.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP1212AEERR22M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 8.5(Typ) A with a maximum resistance of 11.4m Ohm. It has an inductance of 220n H. Its test frequency is 100K Hz. This product is 3.65 mm long, 1.5 mm tall and 3.2 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

