VishayIHLP1212AEERR47M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 6.7A 0.015Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 6.7(Typ) | |
| 6.7(Typ) | |
| 0.015 | |
| 126M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 1.5 |
This power IHLP1212AEERR47M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 470n H. This product is 3.65 mm long, 1.5 mm tall and 3.2 mm deep. This SMD inductor has a maximum DC current of 6.7(Typ) A with a maximum resistance of 15m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

