VishayIHLP1212BZER1R0M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 5A 0.024Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20 | |
| 20% | |
| 100K | |
| 5(Typ) | |
| 4.5(Typ) | |
| 0.024 | |
| 75M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 2 |
Save valuable space on a PCB with this power IHLP1212BZER1R0M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 24m Ohm. This product is 3.65 mm long, 2 mm tall and 3.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 75M(Typ) Hz. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

