VishayIHLP1212BZER1R2M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 1.2uH 20% 100KHz Powdered Iron 5A 0.027Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.2u | |
| 20 | |
| 20% | |
| 100K | |
| 5(Typ) | |
| 4(Typ) | |
| 0.027 | |
| 65M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP1212BZER1R2M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.65 mm long, 2 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 65M(Typ) Hz. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 27m Ohm. This device is made with wirewound technology. It has an inductance of 1.2u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

