VishayIHLP1212BZERR88M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.88uH 20% 100KHz Powdered Iron 5.5A 0.022Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.88u | |
| 20 | |
| 20% | |
| 100K | |
| 5.5(Typ) | |
| 4.5(Typ) | |
| 0.022 | |
| 85M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP1212BZERR88M11 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 880n H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 85M(Typ) Hz. This product is 3.65 mm long, 2 mm tall and 3.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5.5(Typ) A with a maximum resistance of 22m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

