VishayIHLP1616ABERR22M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 9.5A 0.0105Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20% | |
| 100K | |
| 9.5(Typ) | |
| 9.5(Typ) | |
| 0.0105 | |
| 214M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
An ideal space-saving electronic component is this power IHLP1616ABERR22M11 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has an inductance of 220n H. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 9.5(Typ) A with a maximum resistance of 10.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 214M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

