VishayIHLP1616ABERR47M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 6A 0.021Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 100K | |
| 6(Typ) | |
| 5.7(Typ) | |
| 0.021 | |
| 117M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
This power IHLP1616ABERR47M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 6(Typ) A with a maximum resistance of 21m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 117M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 470n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

