10-25% Rabatt
VishayIHLP1616BZER2R2M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 3.25A 0.048Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 3.25(Typ) | |
| 3.25(Typ) | |
| 0.048 | |
| 40M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Save valuable space on a PCB with this power IHLP1616BZER2R2M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 2.2u H. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. This SMD inductor has a maximum DC current of 3.25(Typ) A with a maximum resistance of 68m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

