VishayIHLP2020ABER1R0M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4.4A 0.0465Ohm DCR 2020 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP2020ABER1R0M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This device is made with wirewound technology. This product is 5.74 mm long, 1.2 mm tall and 5.43 mm deep. It has an inductance of 1u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 64M(Typ) Hz. This SMD inductor has a maximum DC current of 4.4(Typ) A with a maximum resistance of 46.5m Ohm.

Import TariffMay apply to this part

7 Stück: morgen versandbereit

    Total0,33 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,3299 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,3299 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.