VishayIHLP2020ABERR10M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 13.5A 0.0046Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20% | |
| 100K | |
| 13.5(Typ) | |
| 35(Typ) | |
| 0.0046 | |
| 256M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 1.2 |
Make any circuit look clean and compact using this power IHLP2020ABERR10M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 256M(Typ) Hz. This SMD inductor has a maximum DC current of 13.5(Typ) A with a maximum resistance of 4.6m Ohm. It has an inductance of 100n H. This product is 5.74 mm long, 1.2 mm tall and 5.43 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

