VishayIHLP2020BZER4R7M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 2.8A 0.1166Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 2.8(Typ) | |
| 5(Typ) | |
| 0.1166 | |
| 28M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
Save valuable space on a PCB with this power IHLP2020BZER4R7M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 2.8(Typ) A with a maximum resistance of 116.6m Ohm. This device is made with wirewound technology. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 28M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

