VishayIHLP2020BZER4R7M1A | IHLP® Automotive InductorsInduktionsspule, Oberflächenmontage
IHLP® Automotive Inductors
Vishay Automotive Grade products are used in virtually every part of the automobile. They’re designed to work reliably in applications such as advanced driver assistance systems, active braking, airbags, electronic ignition, EV battery charging, and many more.
Vishay IHLP Power Inductors show increased performance over similar ferrite core inductors in DC to DC converters in automotive applications. The IHLP performance offers engineers the widest range of space-saving PCB footprints and low profile solutions compared to conventional ferrite and through hole technologies.
Features and Benefits
| Features | Benefits |
|
Vishay IHLP inductors are available in 9 standard footprints with a large range of heights. All standard IHLP inductors are available in 4 different options:
|
Applications
- • Brushless DC motor for auto EGR (exhaust gas recycle) pump
- • ADAS (Advanced driver-assistance systems)
- • Body Electronics
- - LED Lighting
- - Infotainment/driver information
- - Mirror / Window / Doorsoft close control
- • EMI filter up to 180°C
- • Storage inductors for GaN Switched-mode power supply applications
Resources

Did You Know? Vishay’s Automotive Grade IHLP® Inductors
Using IHLP in Automotive Applications
Automotive Grade Product Overview
High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar
IHLP Packages: Magnetics Video
IHLP Power Inductor Saturation Current Test Video
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20% | |
| 100K | |
| 3.2(Typ) | |
| 3(Typ) | |
| 0.0813 | |
| 27M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

