VishayIHLP2020BZERR47M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 12.5A 0.0077Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 100K | |
| 12.5(Typ) | |
| 8(Typ) | |
| 0.0077 | |
| 83M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
Save valuable space on a PCB with this power IHLP2020BZERR47M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 12.5(Typ) A with a maximum resistance of 7.7m Ohm. It has an inductance of 470n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 83M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

