Meist Gekauft
VishayIHLP2020CZER100M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.5A 0.164Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20 | |
| 20% | |
| 100K | |
| 2.5(Typ) | |
| 4(Typ) | |
| 0.164 | |
| 16M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Make any circuit look clean and compact using this power IHLP2020CZER100M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 2.5(Typ) A with a maximum resistance of 158m Ohm. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

