VishayIHLP2020CZER2R2M11Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 8.5A 0.025Ohm DCR 2020 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP2020CZER2R2M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 41M(Typ) Hz. It has an inductance of 2.2u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 6.75(Typ) A with a maximum resistance of 25m Ohm. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep.

Import TariffMay apply to this part

Auf Lager: 10.678 Stück

Regional Inventory: 678

    Total0,55 €Price for 1

    678 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      678
      Country Of origin:
      China
         
      • Price: 0,5480 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 678 Stück
      • Price: 0,5480 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,3549 €
    • (2000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,3685 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.