VishayIHLP2020CZER3R3M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.0547Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20 | |
| 20% | |
| 100K | |
| 5(Typ) | |
| 8.5(Typ) | |
| 0.0547 | |
| 31M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Use this power IHLP2020CZER3R3M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 3.3u H. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 54.7m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

