VishayIHLP2020CZER5R6M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 3A 0.108Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20% | |
| 100K | |
| 3(Typ) | |
| 4.1(Typ) | |
| 0.108 | |
| 24M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
This power IHLP2020CZER5R6M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 5.6u H. This device is made with wirewound technology. It has a tolerance of 20%. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. This SMD inductor has a maximum DC current of 3(Typ) A with a maximum resistance of 108m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

