VishayIHLP2020CZERR10M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 23A 0.00316Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20 | |
| 20% | |
| 100K | |
| 23(Typ) | |
| 27(Typ) | |
| 0.00316 | |
| 255M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP2020CZERR10M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 100n H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 23(Typ) A with a maximum resistance of 3.16m Ohm. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

