VishayIHLP2020CZERR22M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15.5A 0.00452Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20% | |
| 100K | |
| 15.5(Typ) | |
| 21(Typ) | |
| 0.00452 | |
| 160M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
An ideal space-saving electronic component is this power IHLP2020CZERR22M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 220n H. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep. This SMD inductor has a maximum DC current of 15.5(Typ) A with a maximum resistance of 4.52m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

