VishayIHLP2525AHERR47M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 11A 0.0093Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 100K | |
| 11(Typ) | |
| 18(Typ) | |
| 0.0093 | |
| 96M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 1.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2525AHERR47M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 470n H. Its test frequency is 100K Hz. This product is 7.24 mm long, 1.8 mm tall and 6.72 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 11(Typ) A with a maximum resistance of 9.3m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

