VishayIHLP2525BDER2R2M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 6.5A 0.034Ohm DCR 2525 T/R

This power IHLP2525BDER2R2M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.24 mm long, 2.4 mm tall and 6.72 mm deep. Its test frequency is 100K Hz. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 6.5(Typ) A with a maximum resistance of 34m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%.

Import TariffMay apply to this part

58 Stück: Versand in vsl. 2 Tagen

    Total0,37 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      58
      Country Of origin:
      China
         
      • Price: 0,3720 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2131+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 58 Stück
      • Price: 0,3720 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.