VishayIHLP2525CZER4R7M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 5.5A 0.04Ohm DCR 2525 T/R

This power IHLP2525CZER4R7M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 5.5(Typ) A with a maximum resistance of 40m Ohm. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep.

Import TariffMay apply to this part

Auf Lager: 66.031 Stück

Regional Inventory: 42.031

    Total0,79 €Price for 1

    42.031 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: 0,7928 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 2.031 Stück
      • Price: 0,7928 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2538+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,4236 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,4167 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.