VishayIHLP2525CZERR47M51Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 20A 0.00414Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 100K | |
| 20(Typ) | |
| 14(Typ) | |
| 0.00414 | |
| 82.4M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Make any circuit look clean and compact using this power IHLP2525CZERR47M51 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 20(Typ) A with a maximum resistance of 4.14m Ohm. It has an inductance of 470n H. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 82.4M(Typ) Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

