VishayIHLP3232CZER4R7M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 6.6A 0.0342Ohm DCR 3232 T/R

Make any circuit look clean and compact using this power IHLP3232CZER4R7M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This SMD inductor has a maximum DC current of 6.6(Typ) A with a maximum resistance of 34.2m Ohm. This device is made with wirewound technology. It has an inductance of 4.7u H. It has a tolerance of 20%.

Import TariffMay apply to this part

33 Stück: morgen versandbereit

    Total0,56 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      33
      Country Of origin:
      China
         
      • Price: 0,5584 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 33 Stück
      • Price: 0,5584 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.