VishayIHLP3232CZERR33M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 27A 0.00238Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20% | |
| 100K | |
| 27(Typ) | |
| 18(Typ) | |
| 0.00238 | |
| 101M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZERR33M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. It has an inductance of 330n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 27(Typ) A with a maximum resistance of 2.38m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 101M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

