VishayIHLP3232CZERR47M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 21.5A 0.00333Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 100K | |
| 21.5(Typ) | |
| 35(Typ) | |
| 0.00333 | |
| 77M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZERR47M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. It has an inductance of 470n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 77M(Typ) Hz. This SMD inductor has a maximum DC current of 21.5(Typ) A with a maximum resistance of 3.33m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

