VishayIHLP3232CZERR68M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 20A 0.00399Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20% | |
| 100K | |
| 20(Typ) | |
| 15.2(Typ) | |
| 0.00399 | |
| 59M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
Use this power IHLP3232CZERR68M11 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 20(Typ) A with a maximum resistance of 3.99m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 59M(Typ) Hz. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 680n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

