VishayIHLP3232DZER100M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 5.2A 0.0599Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20% | |
| 100K | |
| 5.2(Typ) | |
| 9(Typ) | |
| 0.0599 | |
| 15M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
Save valuable space on a PCB with this power IHLP3232DZER100M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 5.2(Typ) A with a maximum resistance of 59.9m Ohm. It has an inductance of 10u H. This device is made with wirewound technology. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

