VishayIHLP3232DZER100M11Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 5.4A 0.0518Ohm DCR 3232 T/R Automotive AEC-Q200

An ideal space-saving electronic component is this power IHLP3232DZER100M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 10u H. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. This SMD inductor has a maximum DC current of 5.4(Typ) A with a maximum resistance of 51.8m Ohm.

Import TariffMay apply to this part

Auf Lager: 501 Stück

Regional Inventory: 1

    Total0,18 €Price for 1

    1 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2351+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: 0,1832 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2351+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Israel
      • In Stock: 1 Stück
      • Price: 0,1832 €
    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 0,5162 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.